


IKD15N60RATMA1 | |
|---|---|
DigiKey Part Number | IKD15N60RATMA1TR-ND - Tape & Reel (TR) IKD15N60RATMA1CT-ND - Cut Tape (CT) IKD15N60RATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD15N60RATMA1 |
Description | IGBT TRENCH FS 600V 30A TO252-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 30 A 250 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD15N60RATMA1 Models |
Category | Switching Energy 370µJ (on), 530µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 90 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 16ns/183ns |
Part Status Active | Test Condition 400V, 15A, 15Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 30 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Pulsed (Icm) 45 A | Supplier Device Package PG-TO252-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 15A | Base Product Number |
Power - Max 250 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥14.43100 | ¥144.31 |
| 100 | ¥9.79470 | ¥979.47 |
| 500 | ¥7.81176 | ¥3,905.88 |
| 1,000 | ¥7.17417 | ¥7,174.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.48421 | ¥16,210.52 |
| 5,000 | ¥6.05795 | ¥30,289.75 |
| 7,500 | ¥5.84093 | ¥43,806.97 |
| 12,500 | ¥5.59715 | ¥69,964.38 |













