EVALPSDPMAINTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVALPSDPMAINTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALPSDPMAINTOBO1 | |
Description | EVAL BRD TO247 3PIN/4PIN MOSFET | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | TO247 MOSFET Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | Yes, MCU | |
Utilized IC / Part | TO247 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,709.08000 | ¥2,709.08 |