EVAL3K3WTPPFCSICTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVAL3K3WTPPFCSICTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL3K3WTPPFCSICTOBO1 | |
Description | EVAL_3K3W_TP_PFC_SIC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2EDF7275F, IMZA65R048M1, IPW60R017C7, XMC1404 Power Factor Correction Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | 2EDF7275F, IMZA65R048M1, IPW60R017C7, XMC1404 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,645.18000 | ¥4,645.18 |