
TIEVM-VIENNARECT | |
|---|---|
DigiKey Part Number | 296-49275-ND |
Manufacturer | |
Manufacturer Product Number | TIEVM-VIENNARECT |
Description | VIENNA RECTIFIER PFC REF DESIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Factor Correction |
Manufacturer Texas Instruments | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,179.87000 | ¥11,179.87 |


