EVL4986A-1KWBL | ||
---|---|---|
DigiKey Part Number | 497-EVL4986A-1KWBL-ND | |
Manufacturer | ||
Manufacturer Product Number | EVL4986A-1KWBL | |
Description | EVAL BOARD FOR L4986A | |
Manufacturer Standard Lead Time | 51 Weeks | |
Customer Reference | ||
Detailed Description | L4986A Power Factor Correction Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | L4986A | |
Primary Attributes | 90 ~ 265VAC Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,337.55000 | ¥2,337.55 |