EVAL3K3WBIDIPSFBTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVAL3K3WBIDIPSFBTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL3K3WBIDIPSFBTOBO1 | |
Description | EVAL 3300W TELECOM/CHARGING | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IPU80R4K5P7, XMC4200 Battery Charger Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | IPU80R4K5P7, XMC4200 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,230.89000 | ¥6,230.89 |