EVALHB2EDL803XG3CTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVALHB2EDL803XG3CTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALHB2EDL803XG3CTOBO1 | |
Description | EVAL_HB_2EDL803X_G3C | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 2EDL803xG3C MOSFET Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | 2EDL803xG3C | |
Primary Attributes | 48V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,725.37000 | ¥1,725.37 |