EVALM5IMZ120RSICTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVALM5IMZ120RSICTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALM5IMZ120RSICTOBO1 | |
Description | DEV KIT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | M5IMZ120RSIC MOSFET Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | MOSFET | |
Embedded | - | |
Utilized IC / Part | M5IMZ120RSIC | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,171.13000 | ¥6,171.13 |