CY8C6347BZI-BLD54 | ||
---|---|---|
DigiKey Part Number | 448-CY8C6347BZI-BLD54-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8C6347BZI-BLD54 | |
Description | IC MCU 32BIT 1MB FLASH 124BGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSoC® 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | FIFO, I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2, 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 124-VFBGA (9x9) | |
Package / Case | 124-VFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.96000 | ¥123.96 |
10 | ¥113.93800 | ¥1,139.38 |
25 | ¥109.21400 | ¥2,730.35 |
80 | ¥96.22688 | ¥7,698.15 |
260 | ¥91.50423 | ¥23,791.10 |
520 | ¥85.60075 | ¥44,512.39 |
1,040 | ¥78.51664 | ¥81,657.31 |