BTF3035EJXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-BTF3035EJXUMA1TR-ND - Tape & Reel (TR) 448-BTF3035EJXUMA1CT-ND - Cut Tape (CT) 448-BTF3035EJXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTF3035EJXUMA1 | |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-8 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PG-TDSO-8-31 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 32mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-8-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.35500 | ¥123.55 |
25 | ¥11.65720 | ¥291.43 |
100 | ¥9.93080 | ¥993.08 |
250 | ¥9.32452 | ¥2,331.13 |
500 | ¥8.15894 | ¥4,079.47 |
1,000 | ¥6.76032 | ¥6,760.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.29408 | ¥18,882.24 |
6,000 | ¥6.06096 | ¥36,365.76 |