N-Channel 60 V 24A (Ta), 151A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHTFN-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 24A (Ta), 151A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHTFN-9
9-PowerWDFN

IQE022N06LM5CGSCATMA1

DigiKey Part Number
448-IQE022N06LM5CGSCATMA1TR-ND - Tape & Reel (TR)
448-IQE022N06LM5CGSCATMA1CT-ND - Cut Tape (CT)
448-IQE022N06LM5CGSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE022N06LM5CGSCATMA1
Description
OPTIMOS 5 POWER-TRANSISTOR 60V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 24A (Ta), 151A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHTFN-9
Datasheet
 Datasheet
EDA/CAD Models
IQE022N06LM5CGSCATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 48µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4420 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-WHTFN-9
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,619
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.25000¥43.25
10¥28.47400¥284.74
100¥20.06800¥2,006.80
500¥16.48078¥8,240.39
1,000¥15.32885¥15,328.85
2,000¥14.67036¥29,340.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥13.13302¥78,798.12
Manufacturers Standard Package