MBR8170TFSTWG | |
---|---|
DigiKey Part Number | 488-MBR8170TFSTWGTR-ND - Tape & Reel (TR) 488-MBR8170TFSTWGCT-ND - Cut Tape (CT) 488-MBR8170TFSTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8170TFSTWG |
Description | DIODE SCHOTTKY 170V 8A 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 8A Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 170 V | |
Capacitance @ Vr, F | 237pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.46200 | ¥74.62 |
100 | ¥5.80320 | ¥580.32 |
500 | ¥4.91904 | ¥2,459.52 |
1,000 | ¥4.00715 | ¥4,007.15 |
2,000 | ¥3.77224 | ¥7,544.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.59259 | ¥17,962.95 |
10,000 | ¥3.42679 | ¥34,267.90 |