BSP742RIXUMA1 | |
---|---|
DigiKey Part Number | BSP742RIXUMA1TR-ND - Tape & Reel (TR) BSP742RIXUMA1CT-ND - Cut Tape (CT) BSP742RIXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP742RIXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSP742RIXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 250mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.97200 | ¥139.72 |
25 | ¥13.18440 | ¥329.61 |
100 | ¥11.23200 | ¥1,123.20 |
250 | ¥10.54672 | ¥2,636.68 |
500 | ¥9.22830 | ¥4,614.15 |
1,000 | ¥7.64635 | ¥7,646.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.11902 | ¥17,797.55 |
5,000 | ¥6.85536 | ¥34,276.80 |