ITS41K0SMENHUMA1 | ||
---|---|---|
DigiKey Part Number | ITS41K0SMENHUMA1TR-ND - Tape & Reel (TR) ITS41K0SMENHUMA1CT-ND - Cut Tape (CT) ITS41K0SMENHUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ITS41K0SMENHUMA1 | |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA PG-SOT223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | ITS41K0SMENHUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.9V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 800mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.34200 | ¥93.42 |
25 | ¥8.86280 | ¥221.57 |
100 | ¥7.28090 | ¥728.09 |
250 | ¥6.80620 | ¥1,701.55 |
500 | ¥6.01482 | ¥3,007.41 |
1,000 | ¥4.74853 | ¥4,748.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.43194 | ¥17,727.76 |
8,000 | ¥4.21035 | ¥33,682.80 |
12,000 | ¥4.05206 | ¥48,624.72 |