
ITS4140NHUMA1 | |
|---|---|
DigiKey Part Number | ITS4140NHUMA1TR-ND - Tape & Reel (TR) ITS4140NHUMA1CT-ND - Cut Tape (CT) ITS4140NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4140NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4140NHUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 1Ohm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Operating Temperature -30°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-SOT223-4 |
Interface On/Off | Package / Case |
Voltage - Load 4.9V ~ 60V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.27100 | ¥102.71 |
| 25 | ¥9.31520 | ¥232.88 |
| 100 | ¥8.26010 | ¥826.01 |
| 250 | ¥7.75724 | ¥1,939.31 |
| 500 | ¥7.45424 | ¥3,727.12 |
| 1,000 | ¥7.20482 | ¥7,204.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.83056 | ¥27,322.24 |
| 8,000 | ¥6.69152 | ¥53,532.16 |
| 12,000 | ¥6.62190 | ¥79,462.80 |






