Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS4300SSJDXUMA1

DigiKey Part Number
ITS4300SSJDXUMA1TR-ND - Tape & Reel (TR)
ITS4300SSJDXUMA1CT-ND - Cut Tape (CT)
ITS4300SSJDXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4300SSJDXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ITS4300SSJDXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
400mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
300mOhm
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-DSO-8
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
5V ~ 34V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,421
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥9.05600¥90.56
25¥8.19400¥204.85
100¥7.25030¥725.03
250¥6.79992¥1,699.98
500¥6.52866¥3,264.33
1,000¥6.30521¥6,305.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.06935¥15,173.38
5,000¥5.92719¥29,635.95
7,500¥5.85602¥43,920.15
12,500¥5.77717¥72,214.62
Manufacturers Standard Package