
ECS-200-10-37Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2164TR-ND - Tape & Reel (TR) XC2164CT-ND - Cut Tape (CT) XC2164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-37Q-ES-TR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-10-37Q-ES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.57300 | ¥45.73 |
| 25 | ¥4.32360 | ¥108.09 |
| 50 | ¥4.14320 | ¥207.16 |
| 100 | ¥3.97210 | ¥397.21 |
| 250 | ¥3.75656 | ¥939.14 |
| 500 | ¥3.60108 | ¥1,800.54 |
| 1,000 | ¥3.45214 | ¥3,452.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.22866 | ¥9,685.98 |
| 6,000 | ¥3.09524 | ¥18,571.44 |
| 9,000 | ¥3.01979 | ¥27,178.11 |
| 15,000 | ¥2.92742 | ¥43,911.30 |
| 21,000 | ¥2.86813 | ¥60,230.73 |

