ISP742RIFUMA1 | ||
---|---|---|
DigiKey Part Number | ISP742RIFUMA1TR-ND - Tape & Reel (TR) ISP742RIFUMA1CT-ND - Cut Tape (CT) ISP742RIFUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISP742RIFUMA1 | |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8-24 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 250mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.12200 | ¥278.05 |
100 | ¥9.13620 | ¥913.62 |
250 | ¥8.54068 | ¥2,135.17 |
500 | ¥7.54768 | ¥3,773.84 |
1,000 | ¥5.95867 | ¥5,958.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.56140 | ¥13,903.50 |
5,000 | ¥5.28334 | ¥26,416.70 |
12,500 | ¥5.08471 | ¥63,558.88 |