
ITS4141NHUMA1 | |
|---|---|
DigiKey Part Number | ITS4141NHUMA1TR-ND - Tape & Reel (TR) ITS4141NHUMA1CT-ND - Cut Tape (CT) ITS4141NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4141NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4141NHUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -30°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-SOT223-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 12V ~ 45V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥14.03400 | ¥140.34 |
| 25 | ¥12.77880 | ¥319.47 |
| 100 | ¥11.39520 | ¥1,139.52 |
| 250 | ¥10.73576 | ¥2,683.94 |
| 500 | ¥10.33816 | ¥5,169.08 |
| 1,000 | ¥10.01108 | ¥10,011.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥9.52030 | ¥38,081.20 |
| 8,000 | ¥9.33796 | ¥74,703.68 |






