
BTS4141NHUMA1 | |
|---|---|
DigiKey Part Number | BTS4141NHUMA1TR-ND - Tape & Reel (TR) BTS4141NHUMA1CT-ND - Cut Tape (CT) BTS4141NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4141NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4141NHUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 150mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-SOT223-4 |
Interface On/Off | Package / Case |
Voltage - Load 12V ~ 45V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥17.59900 | ¥175.99 |
| 25 | ¥16.06680 | ¥401.67 |
| 100 | ¥14.38400 | ¥1,438.40 |
| 250 | ¥13.58232 | ¥3,395.58 |
| 500 | ¥13.09884 | ¥6,549.42 |
| 1,000 | ¥12.70106 | ¥12,701.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥12.10405 | ¥48,416.20 |











