BFP420FH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFP420FH6327XTSA1TR-ND - Tape & Reel (TR) BFP420FH6327XTSA1CT-ND - Cut Tape (CT) BFP420FH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFP420FH6327XTSA1 | |
Description | RF TRANS NPN 5.5V 25GHZ 4TSFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 5.5V 35mA 25GHz 160mW Surface Mount 4-TSFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 19.5dB | |
Power - Max | 160mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 4V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.93240 | ¥73.31 |
100 | ¥2.34710 | ¥234.71 |
250 | ¥2.17940 | ¥544.85 |
500 | ¥1.84414 | ¥922.07 |
1,000 | ¥1.42506 | ¥1,425.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29932 | ¥3,897.96 |
6,000 | ¥1.21549 | ¥7,292.94 |
15,000 | ¥1.13166 | ¥16,974.90 |
30,000 | ¥1.07298 | ¥32,189.40 |
75,000 | ¥1.04783 | ¥78,587.25 |