BFU630F,115 | ||
---|---|---|
DigiKey Part Number | 568-8453-2-ND - Tape & Reel (TR) 568-8453-1-ND - Cut Tape (CT) 568-8453-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU630F,115 | |
Description | RF TRANS NPN 5.5V 21GHZ 4DFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 5.5V 30mA 21GHz 200mW Surface Mount 4-DFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | 21GHz | |
Noise Figure (dB Typ @ f) | 0.75dB ~ 1.3dB @ 1.5GHz ~ 5.8GHz | |
Gain | 13dB ~ 22.5dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 5mA, 2V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BFU630F |
Product Training Modules | BFU6xx/7xx, 6th and 7th Generation Wideband Transistors |
Environmental Information | |
PCN Packaging | |
HTML Datasheet | BFU630F |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥4.94300 | ¥49.43 |
100 | ¥3.42170 | ¥342.17 |
500 | ¥2.85880 | ¥1,429.40 |
1,000 | ¥2.43297 | ¥2,432.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16690 | ¥6,500.70 |
6,000 | ¥2.05284 | ¥12,317.04 |
9,000 | ¥1.90079 | ¥17,107.11 |
30,000 | ¥1.88196 | ¥56,458.80 |
Attribute | Description |
---|---|
Other Names | 568-8453-2 BFU630F115 954-BFU630F115 568-8453-1 BFU630F,115-ND 568-8453-6 NXPNXPBFU630F,115 2156-BFU630F,115 934064609115 |
Standard Package | 3,000 |