BCX41E6433HTMA1 | ||
---|---|---|
DigiKey Part Number | 448-BCX41E6433HTMA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BCX41E6433HTMA1 | |
Description | TRANS NPN 125V 0.8A SOT23 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 800 mA 100MHz 330 mW Surface Mount PG-SOT23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 125 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 200mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73337 | ¥7,333.70 |
30,000 | ¥0.67269 | ¥20,180.70 |
50,000 | ¥0.64740 | ¥32,370.00 |
100,000 | ¥0.63222 | ¥63,222.00 |