Bipolar (BJT) Transistor NPN 140 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5550LT1G

DigiKey Part Number
MMBT5550LT1GOSTR-ND - Tape & Reel (TR)
MMBT5550LT1GOSCT-ND - Cut Tape (CT)
MMBT5550LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5550LT1G
Description
TRANS NPN 140V 0.6A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT5550LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
225 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT5551 TR PBFREECentral Semiconductor Corp8,4501514-CMPT5551TRPBFREECT-ND¥5.95000Similar
MMBT5551-AU_R1_000A2Panjit International Inc.2,4753757-MMBT5551-AU_R1_000A2CT-ND¥1.24000Similar
In-Stock: 5,190
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.75300¥7.53
100¥0.46560¥46.56
500¥0.33658¥168.29
1,000¥0.29474¥294.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22754¥682.62
6,000¥0.20198¥1,211.88
Manufacturers Standard Package