
CMPT5551 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT5551TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT5551TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT5551TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT5551 TR PBFREE |
Description | TRANS NPN 160V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.69700 | ¥36.97 |
| 100 | ¥2.37020 | ¥237.02 |
| 500 | ¥1.79922 | ¥899.61 |
| 1,000 | ¥1.61480 | ¥1,614.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38037 | ¥4,141.11 |
| 6,000 | ¥1.26222 | ¥7,573.32 |
| 9,000 | ¥1.20203 | ¥10,818.27 |
| 15,000 | ¥1.13436 | ¥17,015.40 |
| 21,000 | ¥1.09430 | ¥22,980.30 |
| 30,000 | ¥1.05537 | ¥31,661.10 |

