Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT493TA | |
|---|---|
DigiKey Part Number | FMMT493TR-ND - Tape & Reel (TR) FMMT493CT-ND - Cut Tape (CT) FMMT493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT493TA |
Description | TRANS NPN 100V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT493TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2713-BL,LF | Toshiba Semiconductor and Storage | 5,358 | 2SC2713-BLLFCT-ND | ¥0.39000 | Similar |
| 2SC2713-GR,LF | Toshiba Semiconductor and Storage | 26,446 | 2SC2713-GRLFCT-ND | ¥0.38000 | Similar |
| BCX41E6327HTSA1 | Infineon Technologies | 0 | BCX41E6327HTSA1CT-ND | ¥0.54000 | Similar |
| CMPT3019 TR PBFREE | Central Semiconductor Corp | 21,857 | 1514-CMPT3019TRPBFREECT-ND | ¥0.77000 | Similar |
| FJV1845FMTF | onsemi | 65,483 | FJV1845FMTFCT-ND | ¥0.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 100 | ¥1.67550 | ¥167.55 |
| 500 | ¥1.25654 | ¥628.27 |
| 1,000 | ¥1.12108 | ¥1,121.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94865 | ¥2,845.95 |
| 6,000 | ¥0.86173 | ¥5,170.38 |
| 9,000 | ¥0.81742 | ¥7,356.78 |
| 15,000 | ¥0.76761 | ¥11,514.15 |
| 21,000 | ¥0.73811 | ¥15,500.31 |
| 30,000 | ¥0.70944 | ¥21,283.20 |














