Bipolar (BJT) Transistor NPN 125 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX41TA

DigiKey Part Number
BCX41TADITR-ND - Tape & Reel (TR)
BCX41TADICT-ND - Cut Tape (CT)
BCX41TADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX41TA
Description
TRANS NPN 125V 0.8A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 125 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 100µA, 1V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
125 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
900mV @ 30mA, 300mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.26600¥22.66
100¥1.43070¥143.07
500¥1.06716¥533.58
1,000¥0.94956¥949.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79996¥2,399.88
6,000¥0.72447¥4,346.82
9,000¥0.68599¥6,173.91
15,000¥0.64273¥9,640.95
21,000¥0.61710¥12,959.10
30,000¥0.59219¥17,765.70
Manufacturers Standard Package