BB639E7904HTSA1 | ||
---|---|---|
DigiKey Part Number | BB639E7904HTSA1TR-ND - Tape & Reel (TR) BB639E7904HTSA1CT-ND - Cut Tape (CT) BB639E7904HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BB639E7904HTSA1 | |
Description | DIODE VAR CAP 30V 20MA SOD-323 | |
Customer Reference | ||
Detailed Description | Varactors Single 30 V Surface Mount PG-SOD323-2-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance @ Vr, F | 2.9pF @ 28V, 1MHz | |
Capacitance Ratio | 14.7 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-2-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.31100 | ¥131.10 |
500 | ¥1.06918 | ¥534.59 |
1,000 | ¥0.79335 | ¥793.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66742 | ¥2,002.26 |
6,000 | ¥0.63811 | ¥3,828.66 |
9,000 | ¥0.55188 | ¥4,966.92 |
30,000 | ¥0.54153 | ¥16,245.90 |
75,000 | ¥0.44840 | ¥33,630.00 |
150,000 | ¥0.44150 | ¥66,225.00 |