AUIRS2181STR | ||
---|---|---|
DigiKey Part Number | 448-AUIRS2181STR-ND - Tape & Reel (TR) 448-AUIRS2181STRCT-ND - Cut Tape (CT) 448-AUIRS2181STRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AUIRS2181STR | |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥29.66900 | ¥296.69 |
25 | ¥28.04640 | ¥701.16 |
100 | ¥24.30710 | ¥2,430.71 |
250 | ¥23.06104 | ¥5,765.26 |
500 | ¥20.69248 | ¥10,346.24 |
1,000 | ¥17.45151 | ¥17,451.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.57891 | ¥41,447.28 |
5,000 | ¥15.95565 | ¥79,778.25 |