LTC7132EY#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC7132EY#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC7132EY#PBF | |
Description | IC REG BUCK ADJ 25A DL 140BGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 25A, 25A 140-FBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC7132EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 140-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.78000 | ¥174.78 |
10 | ¥161.16600 | ¥1,611.66 |
25 | ¥153.92200 | ¥3,848.05 |
168 | ¥137.62482 | ¥23,120.97 |
336 | ¥131.28676 | ¥44,112.35 |
504 | ¥124.94871 | ¥62,974.15 |