AIKQ120N60CTXKSA1 | ||
---|---|---|
DigiKey Part Number | AIKQ120N60CTXKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | AIKQ120N60CTXKSA1 | |
Description | IGBT TRENCH/FS 600V 160A TO247-3 | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 600 V 160 A 833 W Through Hole PG-TO247-3-46 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 480 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 120A | |
Power - Max | 833 W | |
Switching Energy | 4.1mJ (on), 2.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 772 nC | |
Td (on/off) @ 25°C | 33ns/310ns | |
Test Condition | 400V, 120A, 3Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.12000 | ¥115.12 |
10 | ¥105.77700 | ¥1,057.77 |
30 | ¥101.39000 | ¥3,041.70 |
120 | ¥89.33275 | ¥10,719.93 |
270 | ¥84.94811 | ¥22,935.99 |
510 | ¥79.46761 | ¥40,528.48 |
1,020 | ¥72.89096 | ¥74,348.78 |