BD244CG | ||
---|---|---|
DigiKey Part Number | BD244CGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | BD244CG | |
Description | TRANS PNP 100V 6A TO220 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 65 W Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD244CG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 65 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
50 | ¥8.00240 | ¥400.12 |
100 | ¥6.34170 | ¥634.17 |
500 | ¥5.37516 | ¥2,687.58 |
1,000 | ¥4.37862 | ¥4,378.62 |
2,000 | ¥4.12196 | ¥8,243.92 |
5,000 | ¥3.92566 | ¥19,628.30 |
10,000 | ¥3.74448 | ¥37,444.80 |