TIP41C-BP | ||
---|---|---|
DigiKey Part Number | TIP41C-BP-ND | |
Manufacturer | ||
Manufacturer Product Number | TIP41C-BP | |
Description | TRANS NPN 100V 6A TO220AB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 2 W Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.87550 | ¥487.55 |
500 | ¥4.13242 | ¥2,066.21 |
1,000 | ¥3.36632 | ¥3,366.32 |
2,000 | ¥3.16897 | ¥6,337.94 |
5,000 | ¥3.01808 | ¥15,090.40 |
10,000 | ¥2.87879 | ¥28,787.90 |