
TIP42CG | |
|---|---|
DigiKey Part Number | TIP42CGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP42CG |
Description | TRANS PNP 100V 6A TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP42CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 700µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 50 | ¥4.92240 | ¥246.12 |
| 100 | ¥4.37150 | ¥437.15 |
| 500 | ¥3.40360 | ¥1,701.80 |
| 1,000 | ¥3.09199 | ¥3,091.99 |
| 2,000 | ¥2.82979 | ¥5,659.58 |
| 5,000 | ¥2.54603 | ¥12,730.15 |
| 10,000 | ¥2.37069 | ¥23,706.90 |






