
TIP32CG | |
|---|---|
DigiKey Part Number | TIP32CGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP32CG |
Description | TRANS PNP 100V 3A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP32CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 50 | ¥6.85400 | ¥342.70 |
| 100 | ¥6.11880 | ¥611.88 |
| 500 | ¥4.82904 | ¥2,414.52 |
| 1,000 | ¥4.41406 | ¥4,414.06 |
| 2,000 | ¥4.06508 | ¥8,130.16 |
| 5,000 | ¥3.68753 | ¥18,437.65 |
| 10,000 | ¥3.57759 | ¥35,775.90 |





