Diode 40 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819

DigiKey Part Number
4878-1N5819CT-ND - Cut Tape (CT)
4878-1N5819TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5819
Description
DIODE SCHOTTKY 40V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5819 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AC (DO-15)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-50°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.43900¥14.39
100¥0.89810¥89.81
500¥0.66012¥330.06
1,000¥0.58303¥583.03
2,000¥0.51795¥1,035.90
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.46306¥1,852.24
8,000¥0.41681¥3,334.48
12,000¥0.39322¥4,718.64
20,000¥0.36670¥7,334.00
28,000¥0.35098¥9,827.44
40,000¥0.33570¥13,428.00
Manufacturers Standard Package