
BD241CG | |
|---|---|
DigiKey Part Number | BD241CG-ND |
Manufacturer | |
Manufacturer Product Number | BD241CG |
Description | TRANS NPN 100V 3A TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD241CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Mfr | Power - Max 40 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 50 | ¥5.41860 | ¥270.93 |
| 100 | ¥4.81980 | ¥481.98 |
| 500 | ¥3.76714 | ¥1,883.57 |
| 1,000 | ¥3.42841 | ¥3,428.41 |
| 2,000 | ¥3.14335 | ¥6,286.70 |
| 5,000 | ¥2.83494 | ¥14,174.70 |
| 10,000 | ¥2.64440 | ¥26,444.00 |


