LM317MBDTRKG | ||
---|---|---|
DigiKey Part Number | LM317MBDTRKGOSTR-ND - Tape & Reel (TR) LM317MBDTRKGOSCT-ND - Cut Tape (CT) LM317MBDTRKGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM317MBDTRKG | |
Description | IC REG LINEAR POS ADJ 500MA DPAK | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | LM317MBDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24240 | ¥106.06 |
100 | ¥3.21480 | ¥321.48 |
250 | ¥2.73600 | ¥684.00 |
500 | ¥2.59940 | ¥1,299.70 |
1,000 | ¥1.98371 | ¥1,983.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84691 | ¥4,617.28 |
5,000 | ¥1.77851 | ¥8,892.55 |
12,500 | ¥1.71011 | ¥21,376.38 |
25,000 | ¥1.69318 | ¥42,329.50 |