MKL02Z32VFG4 | ||
---|---|---|
DigiKey Part Number | MKL02Z32VFG4-ND | |
Manufacturer | ||
Manufacturer Product Number | MKL02Z32VFG4 | |
Description | IC MCU 32BIT 32KB FLASH 16QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MKL02Z32VFG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥21.17200 | ¥211.72 |
80 | ¥17.34325 | ¥1,387.46 |
490 | ¥16.97910 | ¥8,319.76 |
980 | ¥14.31969 | ¥14,033.30 |
2,450 | ¥13.60376 | ¥33,329.21 |
4,900 | ¥13.09230 | ¥64,152.27 |