HRTS-5760-B-U-0-12 | ||
---|---|---|
DigiKey Part Number | 480-4982-ND | |
Manufacturer | ||
Manufacturer Product Number | HRTS-5760-B-U-0-12 | |
Description | SENSOR RTD 1KOHM 0.1% PROBE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.1% Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.2% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | ±0.5°C | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.65000 | ¥690.65 |
10 | ¥581.59100 | ¥5,815.91 |
25 | ¥545.24520 | ¥13,631.13 |
100 | ¥527.07050 | ¥52,707.05 |