
HIF3BA-34D-2.54C(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BA-34D-2.54C(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-34D-2.54C(63) |
Description | CONN SOCKET HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-34D-2.54C(63) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 50 | ¥15.82120 | ¥791.06 |
| 100 | ¥15.06530 | ¥1,506.53 |
| 500 | ¥13.44746 | ¥6,723.73 |
| 1,000 | ¥12.80583 | ¥12,805.83 |
| 5,000 | ¥11.43221 | ¥57,161.05 |











