HIF3BA-30D-2.54C 63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BA-30D-2.54C(63)

DigiKey Part Number
26-HIF3BA-30D-2.54C(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BA-30D-2.54C(63)
Description
CONN SOCKET HSG 30POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF3BA-30D-2.54C(63) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.34000¥20.34
50¥15.40440¥770.22
100¥14.66750¥1,466.75
500¥13.09236¥6,546.18
1,000¥12.46761¥12,467.61
5,000¥11.13032¥55,651.60
Manufacturers Standard Package