HIF3BA-50D-2.54C(63) | |
---|---|
DigiKey Part Number | 26-HIF3BA-50D-2.54C(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-50D-2.54C(63) |
Description | CONN SOCKET HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.42000 | ¥26.42 |
10 | ¥23.98600 | ¥239.86 |
100 | ¥21.13480 | ¥2,113.48 |
500 | ¥17.96462 | ¥8,982.31 |
1,000 | ¥15.32276 | ¥15,322.76 |
5,000 | ¥13.73764 | ¥68,688.20 |