H3BBG-10105-R8 | ||
---|---|---|
DigiKey Part Number | H3BBG-10105-R8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10105-R8 | |
Description | JUMPER-H1505TR/A3048R/H1505TR 5" | |
Customer Reference | ||
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.01600 | ¥60.16 |
30 | ¥5.76933 | ¥173.08 |
50 | ¥5.64700 | ¥282.35 |
100 | ¥5.40070 | ¥540.07 |
250 | ¥4.90976 | ¥1,227.44 |
500 | ¥4.41890 | ¥2,209.45 |
1,000 | ¥3.92793 | ¥3,927.93 |
2,500 | ¥3.55970 | ¥8,899.25 |
5,000 | ¥3.43696 | ¥17,184.80 |