H3BBG-10104-R8 | ||
---|---|---|
DigiKey Part Number | H3BBG-10104-R8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10104-R8 | |
Description | JUMPER-H1505TR/A3048R/H1505TR 4" | |
Customer Reference | ||
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.91000 | ¥59.10 |
30 | ¥5.67200 | ¥170.16 |
50 | ¥5.55260 | ¥277.63 |
100 | ¥5.31040 | ¥531.04 |
250 | ¥4.82784 | ¥1,206.96 |
500 | ¥4.34524 | ¥2,172.62 |
1,000 | ¥3.86241 | ¥3,862.41 |
2,500 | ¥3.50029 | ¥8,750.73 |
5,000 | ¥3.37959 | ¥16,897.95 |