


H3BBG-10106-R8 | |
|---|---|
DigiKey Part Number | H3BBG-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-R8 |
Description | JUMPER-H1505TR/A3048R/H1505TR 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.98100 | ¥59.81 |
| 30 | ¥5.42233 | ¥162.67 |
| 50 | ¥5.18200 | ¥259.10 |
| 100 | ¥4.87300 | ¥487.30 |
| 250 | ¥4.49220 | ¥1,123.05 |
| 500 | ¥4.22414 | ¥2,112.07 |
| 1,000 | ¥3.97229 | ¥3,972.29 |
| 2,500 | ¥3.66250 | ¥9,156.25 |
| 5,000 | ¥3.44439 | ¥17,221.95 |











