H3BBG-10106-N8 | ||
---|---|---|
DigiKey Part Number | H3BBG-10106-N8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10106-N8 | |
Description | JUMPER-H1505TR/A3048N/H1505TR 6" | |
Customer Reference | ||
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.17300 | ¥61.73 |
30 | ¥5.92167 | ¥177.65 |
50 | ¥5.79740 | ¥289.87 |
100 | ¥5.54460 | ¥554.46 |
250 | ¥5.04088 | ¥1,260.22 |
500 | ¥4.53682 | ¥2,268.41 |
1,000 | ¥4.03268 | ¥4,032.68 |
2,500 | ¥3.65464 | ¥9,136.60 |
5,000 | ¥3.52861 | ¥17,643.05 |