H3BBG-10103-N8 | ||
---|---|---|
DigiKey Part Number | H3BBG-10103-N8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10103-N8 | |
Description | JUMPER-H1505TR/A3048N/H1505TR 3" | |
Customer Reference | ||
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.81300 | ¥58.13 |
30 | ¥5.57700 | ¥167.31 |
50 | ¥5.45840 | ¥272.92 |
100 | ¥5.22020 | ¥522.02 |
250 | ¥4.74588 | ¥1,186.47 |
500 | ¥4.27126 | ¥2,135.63 |
1,000 | ¥3.79672 | ¥3,796.72 |
2,500 | ¥3.44074 | ¥8,601.85 |
5,000 | ¥3.32211 | ¥16,610.55 |