H3BBG-10103-L8 | ||
---|---|---|
DigiKey Part Number | H3BBG-10103-L8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10103-L8 | |
Description | JUMPER-H1505TR/A3048L/H1505TR 3" | |
Customer Reference | ||
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.87000 | ¥58.70 |
30 | ¥5.63167 | ¥168.95 |
50 | ¥5.51180 | ¥275.59 |
100 | ¥5.27120 | ¥527.12 |
250 | ¥4.79228 | ¥1,198.07 |
500 | ¥4.31302 | ¥2,156.51 |
1,000 | ¥3.83385 | ¥3,833.85 |
2,500 | ¥3.47439 | ¥8,685.98 |
5,000 | ¥3.35460 | ¥16,773.00 |