H3BBG-10108-N8 | ||
---|---|---|
DigiKey Part Number | H3BBG-10108-N8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10108-N8 | |
Description | JUMPER-H1505TR/A3048N/H1505TR 8" | |
Customer Reference | ||
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.37900 | ¥63.79 |
30 | ¥6.11867 | ¥183.56 |
50 | ¥5.98780 | ¥299.39 |
100 | ¥5.72680 | ¥572.68 |
250 | ¥5.20636 | ¥1,301.59 |
500 | ¥4.68590 | ¥2,342.95 |
1,000 | ¥4.16526 | ¥4,165.26 |
2,500 | ¥3.77472 | ¥9,436.80 |
5,000 | ¥3.64457 | ¥18,222.85 |